Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes ZSM530GTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-261-4 |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 260uA |
| Overvoltage Threshold | 4.4V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 2us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.2V |
| Weight | 0.006632oz |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSM530GTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
