The ZSM530N8TC is a single Zener diode with a nominal voltage of 4.2V and an overvoltage threshold of 4.4V. It operates within a supply voltage range of 1V to 6.5V and can dissipate up to 780mW of power. This device is packaged in a SOIC package and is available on tape and reel. The ZSM530N8TC is not RoHS compliant. It is designed to operate within a temperature range of -40°C to 85°C.
Diodes ZSM530N8TC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 780mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.4V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.2V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSM530N8TC to view detailed technical specifications.
No datasheet is available for this part.