This simple reset/power-on reset IC is packaged in a TO-261-4 case and measures 1.65mm in height, 3.7mm in width, and 6.7mm in length. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 1V and 6.5V. The device features a single monitored input and voltage, with an overvoltage threshold of 4.7V, undervoltage threshold of 4.5V, and threshold voltage of 4.6V. It is available in tape and reel packaging with 4000 units per package and is RoHS compliant.
Diodes ZSM560GTC technical specifications.
| Package/Case | TO-261-4 |
| Height | 1.65mm |
| Length | 6.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 1.5us |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Weight | 0.006632oz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSM560GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
