The ZSR1000N8TC is a single output voltage regulator with a fixed output voltage of 10V and an output current of 200mA. It operates from a minimum input voltage of 11.7V and a maximum input voltage of 20V. The device is packaged in a SOIC package and has a maximum power dissipation of 780mW. It is rated to operate over a temperature range of -55°C to 125°C, but is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Input Voltage | 20V |
| Min Input Voltage | 11.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 780mW |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |