
The ZSR520CSTZ is a single output, positive voltage regulator with a fixed output voltage of 5.2V and an output current of 200mA. It is packaged in a TO-226-3 case and is designed for through hole mounting. The device operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 600mW. The ZSR520CSTZ is RoHS compliant and has a power supply rejection ratio of 62dB.
Diodes ZSR520CSTZ technical specifications.
| Package/Case | TO-226-3 |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5.2V |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR520CSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.