The ZSR520GTC is a single positive fixed regulator with an output voltage of 5.2V and an output current of 200mA. It is packaged in a surface mount SOT-223 package and is available in tape and reel packaging. The regulator has a maximum operating temperature range of -55°C to 125°C and is RoHS compliant. It has a quiescent current of 600uA and a power supply rejection ratio of 62dB.
Diodes ZSR520GTC technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 20V |
| Min Input Voltage | 6.9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 5.2V |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZSR520GTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
