The ZSR600GTC is a single output fixed voltage regulator from Diodes, packaged in the SOT-223 case. It operates over a temperature range of -55°C to 125°C and is capable of 200mA of output current. The device is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Max Input Voltage | 20V |
| Min Input Voltage | 7.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 6V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |