
The ZSR800CL is a Zener diode with an output voltage of 8.2V and an output current of 200mA. It is packaged in a TO-92 case and is available in bulk quantities. The diode has a maximum input voltage of 10V and a minimum input voltage of 10V. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Max Input Voltage | 10V |
| Min Input Voltage | 10V |
| Output Current | 200mA |
| Output Voltage | 8.2V |
| Package Quantity | 4000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Weight | 0.016oz |
| RoHS | Not Compliant |
