
The ZSR900CL is a single output voltage regulator from Diodes with a fixed output voltage of 9V and an output current of 200mA. It operates over a temperature range of -55°C to 125°C and is packaged in the TO-226-3 package, suitable for through hole mounting. The regulator has a power supply rejection ratio of 57dB and a quiescent current of 600uA. It is not RoHS compliant.
Diodes ZSR900CL technical specifications.
| Package/Case | TO-226-3 |
| Height | 4.95mm |
| Length | 4.95mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 11V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Min Output Voltage | 9V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 600uA |
| RoHS Compliant | No |
| Weight | 0.016oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZSR900CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.