The ZTX109 NPN transistor features a collector-emitter voltage maximum of 30V and a continuous collector current of 100mA. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The transistor is 4.77mm in length, 2.41mm in width, and 4.01mm in height. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Collector Base Voltage (VCBO) | 45V |
| Collector-emitter Voltage-Max | 30V |
| Continuous Collector Current | 100mA |
| Height | 4.01mm |
| hFE Min | 40 |
| Length | 4.77mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| RoHS Compliant | No |
| Width | 2.41mm |
| RoHS | Not Compliant |