
The ZTX1149ASTOB is a PNP transistor packaged in a TO-92 case, suitable for through-hole mounting. It can handle a collector-emitter breakdown voltage of 25V and a collector current of up to 3A. The device operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. The ZTX1149ASTOB has a gain bandwidth product of 135MHz and a transition frequency of 135MHz.
Sign in to ask questions about the Diodes ZTX1149ASTOB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZTX1149ASTOB technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | -200mV |
| Collector-emitter Voltage-Max | 300mV |
| Continuous Collector Current | -3A |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 135MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Transition Frequency | 135MHz |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZTX1149ASTOB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
