The ZTX654STZ is a TO-92 packaged NPN transistor with a maximum collector current of 1A and a gain bandwidth product of 30MHz. It can withstand a maximum collector-emitter voltage of 125V and a maximum power dissipation of 1W. The transistor operates within a temperature range of -55°C to 150°C. It is not RoHS compliant.
Diodes ZTX654STZ technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 125V |
| Collector-emitter Voltage-Max | 125V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 30MHz |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Packaging | Box |
| Polarity | NPN |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.