The ZTX958STOB is a PNP transistor with a collector-emitter breakdown voltage of 400V and a maximum collector current of 500mA. It has a gain bandwidth product of 85MHz and a maximum operating temperature of 150°C. The transistor is packaged in a TO-92 case and is suitable for through-hole mounting. It is not RoHS compliant.
Diodes ZTX958STOB technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -400V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | -400mV |
| Collector-emitter Voltage-Max | 400mV |
| Continuous Collector Current | -500mA |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 85MHz |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2W |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Transition Frequency | 85MHz |
| Weight | 0.016oz |
| Width | 2.41mm |
| RoHS | Not Compliant |
No datasheet is available for this part.