The ZUMT918TC is a surface-mount NPN transistor with a maximum collector current of 100mA and a maximum operating temperature range of -55°C to 150°C. It features a gain bandwidth product of 600MHz and a maximum power dissipation of 330mW. The transistor is packaged in a SOT-323 case and is available on tape and reel.
Sign in to ask questions about the Diodes ZUMT918TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZUMT918TC technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 30V |
| Collector-emitter Voltage-Max | 15V |
| Emitter Base Voltage (VEBO) | 3V |
| Gain Bandwidth Product | 600MHz |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZUMT918TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.