The ZXCM209LFTA is a surface mount, simple reset/power-on reset IC from Diodes, featuring a totem-pole output and active low reset. It operates over a temperature range of -55°C to 125°C and is packaged in a TO-236-3 case. The device is available in cut tape packaging and has a reset timeout of 140ms.
Diodes ZXCM209LFTA technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
No datasheet is available for this part.