Current Monitor 3-Pin SOT-23 T/R
Checking distributor stock and pricing after the page loads.
Diodes ZXCT1109SAQ-7 technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.