Video ICs 4:1ch G2 Video Mux 2bit Controller
Checking distributor stock and pricing after the page loads.
Diodes ZXFV304N16TA technical specifications.
| Package/Case | SOIC |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Supply Current | 17mA |
| RoHS | Compliant |
No datasheet is available for this part.