Switching Converters, Regulators & Controllers -
Diodes ZXRD100ANQ16TC technical specifications.
| Package/Case | QSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes ZXRD100ANQ16TC to view detailed technical specifications.
No datasheet is available for this part.