Sign in to ask questions about the Diodes ZXRE1004DN8TC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diodes ZXRE1004DN8TC technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 1.22V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes ZXRE1004DN8TC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.