
The ZXRE1004DRSTOA is a 1.22V shunt regulator from Diodes, featuring a 1% tolerance and 20mA output current. It operates within a temperature range of -40°C to 85°C and is available in a package quantity of 2000 units. The device is packaged in tape and reel format and has a reference type of shunt. Its dimensions are 4.77mm in length, 2.41mm in width, and 4.01mm in height.
Diodes ZXRE1004DRSTOA technical specifications.
| Cathode Current | 8uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Through Hole |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| Width | 2.41mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
