
The ZXRE125CFTC is a surface mount zener diode with a fixed output voltage of 1.22V and an output current of 20mA. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The diode is packaged in a TO-236-3 case and is available in quantities of 10,000 per reel. It is not RoHS compliant.
Diodes ZXRE125CFTC technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 8uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
No datasheet is available for this part.
