The ZXRE125ERSTOA is a 1.22V fixed voltage regulator from Diodes, with a maximum operating temperature range of -40°C to 85°C. It has a maximum output current of 20mA and is packaged in a through-hole format. The device is RoHS compliant and available in quantities of 2000 per reel. The ZXRE125ERSTOA is a shunt reference type voltage regulator with a tolerance of 2%.
Diodes ZXRE125ERSTOA technical specifications.
| Cathode Current | 8uA |
| Height | 4.01mm |
| Length | 4.77mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.22V |
| Mount | Through Hole |
| Operating Supply Current | 20mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.22V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Width | 2.41mm |
| RoHS | Compliant |
No datasheet is available for this part.