
The ZXRE4041DRSTZ is a Zener diode with a fixed output voltage of 1.225V and an output current of 12mA. It operates within a temperature range of -40°C to 125°C and is mounted through a hole. The diode is available in quantities of 2000 and packaged on tape and reel. It has a tolerance of 1% and is suitable for shunt reference applications.
Diodes ZXRE4041DRSTZ technical specifications.
| Cathode Current | 30uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.
