
The ZXRE4041ERSTOB is a Zener diode with a fixed output voltage of 1.225V and a tolerance of 2%. It can handle a maximum cathode current of 30uA and operates within a temperature range of -40°C to 125°C. The diode is available in a through-hole package and is supplied on tape and reel in quantities of 2000. It is designed as a shunt reference type and has an operating supply current of 12mA.
Diodes ZXRE4041ERSTOB technical specifications.
| Cathode Current | 30uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Operating Supply Current | 12mA |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.
