The ZXRE4041ERSTZ is a surface mount shunt regulator from Diodes with a fixed output voltage of 1.225V and an output current of 12mA. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TO-236-3 case and is available in quantities of 2000 on tape and reel. The ZXRE4041ERSTZ has a tolerance of 2% and a cathode current of 30uA.
Diodes ZXRE4041ERSTZ technical specifications.
| Package/Case | TO-236-3 |
| Cathode Current | 30uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 2% |
| RoHS | Compliant |
No datasheet is available for this part.
