
The ZXRE4041FRSTOA is a through-hole mounted zener diode with a fixed output voltage of 1.225V and an output current of 12mA. It operates over a temperature range of -40°C to 125°C. The diode is available in tape and reel packaging with 2000 units per package.
Diodes ZXRE4041FRSTOA technical specifications.
| Cathode Current | 30uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.225V |
| Mount | Through Hole |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| Tolerance | 3% |
| RoHS | Compliant |
No datasheet is available for this part.
