Sign in to ask questions about the Diotec B250S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec B250S technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -50°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diotec B250S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.