
N-channel power MOSFET in a PowerQFN 5x6 surface-mount package supports 100 V drain-source voltage and 45 A drain current at 25 °C. The device has 6.5 mΩ on-resistance at 10 V gate drive and 20 A, with 9.0 mΩ specified at 4.5 V and 15 A. It is rated for 175 °C maximum junction temperature, 50 W power dissipation, and 400 A pulsed drain current. The single avalanche-rated configuration is AEC-Q101 qualified with MSL 3 moisture sensitivity. RoHS compliance uses exemption 7(a)-I, with REACH declarable, non-lead-free, and non-halogen-free material status.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec DI045N10PQ-AQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Product family | MOSFETs (Field Effect Transistors) |
| Mounting type | SMD |
| Package | PowerQFN 5x6 |
| Qualification | AEC-Q101 |
| Configuration | Single |
| Polarity | N |
| Drain-source voltage | 100V |
| Drain current at 25°C | 45A |
| Drain current at 100°C | 42A |
| On-resistance at 10 V, 20 A | 0.0065Ω |
| On-resistance at 4.5 V, 15 A | 0.0090Ω |
| Maximum junction temperature | 175°C |
| Power dissipation | 50W |
| Peak drain current | 400A |
| Gate threshold voltage minimum | 1.2V |
| Gate threshold voltage maximum | 2.5V |
| Turn-on delay time | 19ns |
| Rise time | 20ns |
| Total gate charge at 10 V | 56.0nC |
| Moisture sensitivity level | 3 |
| RoHS | compliant with exemption 7(a)-I |
| REACH | declarable |
| Lead Free | No |
| Halogen Free | No |
| Qualification | AEC-Q101 |
Download the complete datasheet for Diotec DI045N10PQ-AQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
