
This industrial-grade N-channel power MOSFET is rated for 60 V drain-source voltage and 50 A drain current at 25 °C in a TO-252AA/D-PAK package. It offers low on-resistance of 8.5 mΩ at VGS = 10 V and 16 mΩ at VGS = 4.5 V, with 42 W power dissipation and 150 °C maximum junction temperature. The device is avalanche rated, supports 160 A pulsed drain current, and has a 14 nC total gate charge at 10 V. Typical switching parameters include 10 ns turn-on delay, 16 ns rise time, 9 ns turn-off delay, and 2 ns fall time.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec DI050N06D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec DI050N06D1 technical specifications.
| Channel Type | N |
| Drain-Source Voltage | 60V |
| Drain Current (25°C) | 50A |
| Drain Current (100°C) | 30A |
| On-Resistance @ ID=8A, VGS=4.5V | 0.0160Ω |
| On-Resistance @ ID=10A, VGS=10V | 0.0085Ω |
| Maximum Junction Temperature | 150°C |
| Power Dissipation | 42W |
| Peak Drain Current | 160A |
| Gate Threshold Voltage Min | 1.2V |
| Gate Threshold Voltage Max | 2.5V |
| Turn-On Delay Time | 10ns |
| Rise Time | 16ns |
| Turn-Off Delay Time | 9ns |
| Fall Time | 2ns |
| Total Gate Charge (10V) | 14.0nC |
| Gate-Drain Charge | 3nC |
| Single Pulse Avalanche Energy | 36.0mJ |
| Input Capacitance | 825pF |
| Output Capacitance | 290pF |
| Reverse Transfer Capacitance | 15pF |
| Reverse Recovery Charge | 7nC |
| Rohs / Reach | Yes |
Download the complete datasheet for Diotec DI050N06D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
