
This N-channel power MOSFET is supplied in a TO-252AA/D-PAK SMD package and is rated for 60 V drain-source voltage. It supports 50 A drain current at 25°C and 30 A at 100°C, with on-resistance specified as 16 mΩ at 4.5 V gate drive and 8.5 mΩ at 10 V gate drive. The device is avalanche rated, handles 160 A peak drain current, and supports junction temperatures up to 150°C with 42 W power dissipation. It is listed as active, AEC-Q compliant, and RoHS/REACH compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diotec DI050N06D1-Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Diotec DI050N06D1-Q technical specifications.
| Polarity | N |
| Mount Type | SMD |
| Package | TO-252AA/D-PAK |
| Drain Source Voltage | 60V |
| Drain Current @ 25°C | 50A |
| Drain Current @ 100°C | 30A |
| On-Resistance @ VGS=4.5V, ID=8A | 0.0160Ω |
| On-Resistance @ VGS=10V, ID=10A | 0.0085Ω |
| Junction Temperature Max | 150°C |
| Power Dissipation | 42W |
| Avalanche Rated | Yes |
| Peak Drain Current | 160A |
| Gate Threshold Voltage Min | 1.2V |
| Gate Threshold Voltage Max | 2.5V |
| Turn-On Delay Time | 10ns |
| Rise Time | 16ns |
| Turn-Off Delay Time | 9ns |
| Fall Time | 2ns |
| Total Gate Charge @ 10V | 14.0nC |
| Gate-Drain Charge | 3nC |
| Single Pulse Avalanche Energy | 36.0mJ |
| Input Capacitance | 825pF |
| Output Capacitance | 290pF |
| Reverse Transfer Capacitance | 15pF |
| Reverse Recovery Charge | 7nC |
| Rohs / Reach | Yes |
Download the complete datasheet for Diotec DI050N06D1-Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
