Diotec ZPD12V technical specifications.
| Impedance | 7R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -50°C |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Diotec ZPD12V to view detailed technical specifications.
No datasheet is available for this part.