Pushbutton 12 Vdc 0.05 A 1 x Off/(On) Diptronics D
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diptronics DTSM-24N-V-T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Stainless Steel |
| Contact Type | 1 maker |
| Height | 7.3mm |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 1.57N |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Diptronics DTSM-24N-V-T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.