
The DTSM-61K-V-T/R is a single-pole single-throw switch from Diptronics. It features a stainless steel contact material and a surface mount package with gull wing termination. The switch operates within a temperature range of -25°C to 70°C and has a maximum operating voltage of 12V. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Surface Mount |
| Operating Force | 0.98N |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
