8.50mm Carbide-Tipped 118 Deg. Jobber Length Drill Bit
Directcable Systems 301085 technical specifications.
| Capacitance | 66pF |
| Color | Red |
| Impedance | 75R |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 25°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.