Sign in to ask questions about the Discera DSC1004BI1-025.0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Discera DSC1004BI1-025.0000 technical specifications.
| Package/Case | QFN |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 40pF |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC1004BI1-025.0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.