Silicon Oscillator 48MHz 40pF 50ppm 4-Pin QFN Tube
Discera DSC1004BI1-048.0000 technical specifications.
| Package/Case | QFN |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 40pF |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.