Sign in to ask questions about the Discera DSC1004BI2-040.0000T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Discera DSC1004BI2-040.0000T technical specifications.
| Package/Case | QFN |
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 40pF |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Discera DSC1004BI2-040.0000T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.