Unprog MEMS Oscillator, -40C-105C, 25ppm 4 VDFN 3.2x5.0x0.9mm TUBE RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| RoHS Compliant | Yes |
| RoHS | Compliant |