Oscillator MEMS 1MHz to 150MHz ±25ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin QFN SMD Tube
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Frequency | 150MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| RoHS Compliant | Yes |
| RoHS | Compliant |