Unprog MEMS Oscillator, -40C-105C, 10ppm 4 VDFN 2.0x2.5mm TUBE RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
Discera DSC8001DL5 technical specifications.
| Package/Case | QFN |
| Frequency | 150MHz |
| Frequency Stability | 10ppm |
| Load Capacitance | 15pF |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.