Display Size (Width) mm = 25 / Backlight Colour = White / LCD Display Type = STN / Character Height mm = 4.75 / Font Set = English / Font Set = Japanese / Display Appearance = Blue / Width mm = 60 / Interface Type = 8-Bit MCU / Interface Type = Parallel / Length mm = 98 / Height mm = 14.1 / Power Supply Min. V = 4.5 / Power Supply Max. V = 5.5 / Resolution = 4 x 20 / Reflector Type = Transmissive / Display Size (Length) mm = 76.3
Quick Jump:
Technical Specifications
Display Elektronik DEM20485SBH-PW-N technical specifications.
General
Backlight Type
LED
Interface
Parallel
Resolution (height)
20pixel
Resolution (width)
4pixel
Compliance
RoHS
Compliant
Datasheet
Display Elektronik DEM20485SBH-PW-N Datasheet
Download the complete datasheet for Display Elektronik DEM20485SBH-PW-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.