Dot matrix LCD display 5.55 mm 2 x 24, DEM 24251 SYH-PY, Display Elektronik
Display Elektronik DEM24251SYH-PY technical specifications.
| Backlight Type | LED |
| Interface | Parallel |
| Resolution (height) | 24pixel |
| Resolution (width) | 2pixel |
| RoHS | Compliant |
Download the complete datasheet for Display Elektronik DEM24251SYH-PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.