The 128240D is a large monochrome graphic LCD module with a resolution of 240 x 128 pixels. It features a Chip-on-Glass (COG) construction utilizing the Sitronix ST7529 driver/controller. The display utilizes FSTN positive mode with a white LED backlight and is designed to interface with microprocessors via SPI, IIC, or 8/16-bit parallel interfaces. It includes integrated power circuits to minimize external component requirements.
Checking distributor stock and pricing after the page loads.
| Resolution | 240 x 128pixels |
| Module Size | 98.7 x 67.7 x 9.5mm |
| Viewing Area | 92.0 x 53.0mm |
| Pixel Size | 0.325 x 0.325mm |
| LCD Driver | Sitronix ST7529 |
| Operating Temperature | -20 to +70°C |
| LCD Mode | FSTN / Positive |
| Backlight | White LED |
| Duty Cycle | 1/144 Duty |
| Bias | 1/12 Bias |
| RoHS | Compliant |
| REACH | Compliant |
| Iso Certification | ISO-9001, ISO-13845 |