Displaytech 162B-BC-BC technical specifications.
| Backlight Type | LED |
| Character Width | 2.95mm |
| Height | 44mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 16mm |
| Viewing Area (width) | 65.6mm |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 162B-BC-BC to view detailed technical specifications.
No datasheet is available for this part.