LCD 16x2, COG, reflective
Sign in to ask questions about the Displaytech 162COG-BA-BC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Displaytech 162COG-BA-BC technical specifications.
| Character Width | 2.95mm |
| Height | 27.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 15.7mm |
| Viewing Area (width) | 61mm |
| Width | 65mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 162COG-BA-BC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.