
Displaytech 162F-GC-BC-4LP technical specifications.
| Backlight Type | LED |
| Character Width | 4.84mm |
| Height | 44mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Number Of Characters Per Row | 16 |
| Viewing Area (height) | 24mm |
| Viewing Area (width) | 99mm |
| Width | 122mm |
| RoHS | Compliant |
Download the complete datasheet for Displaytech 162F-GC-BC-4LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
