LCD Graphic Display Modules & Accessories 3V Dot sz=.242x.245 White Backlight
Displaytech 32128A-FC-BW-3 technical specifications.
| Backlight Type | LED |
| Height | 29.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Resolution (height) | 32pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 19.1mm |
| Viewing Area (width) | 54.8mm |
| Width | 65.6mm |
| RoHS | Compliant |
No datasheet is available for this part.