Graphic Module FSTN Transflective 128x32Pixels 28-Pin
Displaytech 32128A FC BW-RGB technical specifications.
| Pixel Format | 128x32Pixels |
| Touchscreen | No |
| Typical Brightness | 336cd/m2 |
| LCD Type | FSTN |
| Active Area | 37.1x10.95mm |
| Outline Dimensions | 41.3x19.7x8.1mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 176ms |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.