The 64128K-COG-FA-BC is a 64x128 pixel LCD module with a viewing area of 25mm by 50mm and a height of 39mm. It operates between -10°C and 60°C. The module is packaged in a module case.
Displaytech 64128K-COG-FA-BC technical specifications.
| Package/Case | Module |
| Height | 39mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Resolution (height) | 64pixel |
| Resolution (width) | 128pixel |
| Viewing Area (height) | 25mm |
| Viewing Area (width) | 50mm |
| Width | 56mm |
| RoHS | Not Compliant |
No datasheet is available for this part.