This 128x64 FSTN LCD module features a typical brightness of 250cd/m² and an active area of 50x25mm. It operates within a temperature range of -20 to 70°C and has a transflective display mode. The module has 28 pins and is designed for use in optoelectronic applications.
Checking distributor stock and pricing after the page loads.
| Pixel Format | 128x64Pixels |
| Touchscreen | No |
| Typical Brightness | 250cd/m2 |
| LCD Type | FSTN |
| Active Area | 50x25mm |
| Outline Dimensions | 58.2x41.7x8.5mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Backlight | LED |
| Display Mode | Transflective |
| Typical Response Time | 333ms |
| Pin Count | 28 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |